Part Details for TSM-110-01-T-DV-LC-020 by Samtec Inc
Results Overview of TSM-110-01-T-DV-LC-020 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-110-01-T-DV-LC-020 Information
TSM-110-01-T-DV-LC-020 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-110-01-T-DV-LC-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P2130
|
Newark | Header, 20 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-110-01-T-DV-LC-020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$1.2200 / $2.3500 | Buy Now |
DISTI #
3937-TSM-110-01-T-DV-LC-020-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$7.2300 | Buy Now |
DISTI #
612-TSM-110-01-T-DV-LC-020-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
TSM-110-01-T-DV-LC-020
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-110-01-T-DV-LC-020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 174 Factory Stock |
|
$1.6954 / $2.2050 | Buy Now |
DISTI #
200-TSM11001TDVLC020
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7600 / $2.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8830 / $2.1730 | Buy Now |
DISTI #
85129153
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 174 |
|
$0.8966 / $2.2500 | Buy Now |
DISTI #
5cd92c5fcd7c1c4c3888727a
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 174 |
|
$0.7600 / $2.2500 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 115 |
|
$1.2600 / $2.2500 | Buy Now |
DISTI #
000000000000160426
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 174 |
|
$1.0700 / $2.2500 | Buy Now |
Part Details for TSM-110-01-T-DV-LC-020
TSM-110-01-T-DV-LC-020 CAD Models
TSM-110-01-T-DV-LC-020 Part Data Attributes
|
TSM-110-01-T-DV-LC-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-110-01-T-DV-LC-020
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |