-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-109-02-T-DV-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P1618
|
Newark | Connector, Header, 18 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-109-02-T-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TSM-109-02-T-DV-P-TR-ND
|
DigiKey | CONN HEADER SMD 18POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4200 | Buy Now |
DISTI #
200-TSM10902TDVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5300 / $1.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7350 / $1.6540 | Buy Now |
DISTI #
5cd92cd9cd7c1c4c388900c1
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.5300 / $1.8100 | Buy Now |
DISTI #
000000000001141631
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 6875 |
|
$0.9300 / $1.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7350 / $1.6540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-109-02-T-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-109-02-T-DV-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-109-02-T-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-109-02-T-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-109-02-TM-DV-P | Samtec Inc | Check for Price | Board Connector | TSM-109-02-T-DV-P-TR vs TSM-109-02-TM-DV-P |
TSM-109-02-H-DV-P | Samtec Inc | Check for Price | Board Connector | TSM-109-02-T-DV-P-TR vs TSM-109-02-H-DV-P |
TSM-109-02-F-DV-A-P-TR | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-109-02-T-DV-P-TR vs TSM-109-02-F-DV-A-P-TR |
TSM-109-02-G-DV-TR | Samtec Inc | Check for Price | Board Connector, | TSM-109-02-T-DV-P-TR vs TSM-109-02-G-DV-TR |
The recommended mating sequence for TSM-109-02-T-DV-P-TR is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the TSM-109-02-T-DV-P-TR is designed for high-speed applications up to 28 Gbps. However, it's essential to follow proper PCB design and layout guidelines to ensure signal integrity.
The operating temperature range for TSM-109-02-T-DV-P-TR is -55°C to 125°C. However, it's recommended to consult the datasheet for specific temperature ratings for different applications.
Yes, the TSM-109-02-T-DV-P-TR is designed for automated assembly processes, including pick-and-place and reflow soldering. However, it's essential to follow Samtec's recommended assembly guidelines.
The recommended torque for the screw-down mechanism of TSM-109-02-T-DV-P-TR is 1.5-2.5 in-lbs (0.17-0.28 Nm). Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.