Part Details for TSM-105-01-T-DV-M by Samtec Inc
Results Overview of TSM-105-01-T-DV-M by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-105-01-T-DV-M Information
TSM-105-01-T-DV-M by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-105-01-T-DV-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P7450
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-105-01-T-DV-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$0.4370 / $1.5500 | Buy Now |
DISTI #
000000000000063522
|
Sager | Headers & Wire Housings | 222 |
|
Buy Now |
Part Details for TSM-105-01-T-DV-M
TSM-105-01-T-DV-M CAD Models
TSM-105-01-T-DV-M Part Data Attributes
|
TSM-105-01-T-DV-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-T-DV-M
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | METAL PICK AND PLACE PAD | |
Body Breadth | 0.2 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for TSM-105-01-T-DV-M
This table gives cross-reference parts and alternative options found for TSM-105-01-T-DV-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-105-01-T-DV-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0015912100 | Molex | $0.6729 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | TSM-105-01-T-DV-M vs 0015912100 |
5-147279-2 | TE Connectivity | $3.5174 | (5-147279-2) 10 MODII HDR DR SFMT B/A T&R LF | TSM-105-01-T-DV-M vs 5-147279-2 |
015-91-2100 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | TSM-105-01-T-DV-M vs 015-91-2100 |
0015916100 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | TSM-105-01-T-DV-M vs 0015916100 |
TSM-105-01-H-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-T-DV-M vs TSM-105-01-H-DV-P-TR |
0015916102 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | TSM-105-01-T-DV-M vs 0015916102 |
15-91-3100 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | TSM-105-01-T-DV-M vs 15-91-3100 |
TSM-105-01-SM-DV-M | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-T-DV-M vs TSM-105-01-SM-DV-M |
TSM-105-01-G-DV-P-TR | Samtec Inc | Check for Price | Board Connector, | TSM-105-01-T-DV-M vs TSM-105-01-G-DV-P-TR |
TSM-105-01-TM-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-T-DV-M vs TSM-105-01-TM-DV-P-TR |
TSM-105-01-T-DV-M Frequently Asked Questions (FAQ)
-
The recommended torque for the screw-down mechanism is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure mating and prevent damage to the connector.
-
Yes, the TSM-105-01-T-DV-M is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a reliable connection even in harsh conditions.
-
Yes, the TSM-105-01-T-DV-M is designed for high-speed signal transmission up to 32 Gbps. The connector's differential pair design and controlled impedance ensure signal integrity.
-
The operating temperature range for the TSM-105-01-T-DV-M is -55°C to 125°C, making it suitable for a wide range of applications.
-
The TSM-105-01-T-DV-M has a moisture-resistant design, but it's not fully waterproof. It's recommended to use additional sealing or protection measures if the connector will be exposed to high humidity or water.