-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-103-01-L-SH-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5176
|
Newark | Connector, Header, 3 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-103-01-L-SH-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
612-TSM-103-01-L-SH-CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
2195 In Stock |
|
$0.2409 / $0.7400 | Buy Now |
DISTI #
TSM-103-01-L-SH-TR
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-103-01-L-SH-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 1 Days Container: Reel | 600 Factory Stock |
|
$0.3172 / $0.4119 | Buy Now |
DISTI #
200-TSM10301LSHTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 881 |
|
$0.2260 / $0.7400 | Buy Now |
DISTI #
V36:1790_08679661
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2423 | Americas - 1019 |
|
$0.3576 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.2350 / $0.5840 | Buy Now |
DISTI #
81706565
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2423 | Americas - 1019 |
|
$0.3576 | Buy Now |
DISTI #
87541225
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2423 | Americas - 600 |
|
$0.3400 / $0.7400 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 487 |
|
$0.2205 / $0.4725 | Buy Now |
DISTI #
5cd92b81cd7c1c4c3887769c
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 600 |
|
$0.2200 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-103-01-L-SH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-L-SH-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for TSM-103-01-L-SH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-L-SH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-103-01-SM-SH | Samtec Inc | $0.7536 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-L-SH-TR vs TSM-103-01-SM-SH |
TSM-103-01-LM-SH-P-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-L-SH-TR vs TSM-103-01-LM-SH-P-TR |
TSM-103-01-L-SH-K-TR | Samtec Inc | Check for Price | Board Connector, | TSM-103-01-L-SH-TR vs TSM-103-01-L-SH-K-TR |
TSM-103-01-T-SH-K-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-103-01-L-SH-TR vs TSM-103-01-T-SH-K-TR |
TSM-103-01-SM-SH-P-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-103-01-L-SH-TR vs TSM-103-01-SM-SH-P-TR |
TSM-103-01-STL-SH-K-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-L-SH-TR vs TSM-103-01-STL-SH-K-TR |
TSM-103-01-T-SH-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-103-01-L-SH-TR vs TSM-103-01-T-SH-TR |
TSM-103-01-STL-SH | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | TSM-103-01-L-SH-TR vs TSM-103-01-STL-SH |
TSM-103-01-S-SH-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-103-01-L-SH-TR vs TSM-103-01-S-SH-P-TR |
TSM-103-01-H-SH | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | TSM-103-01-L-SH-TR vs TSM-103-01-H-SH |
The recommended torque for the screws on the TSM-103-01-L-SH-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the TSM-103-01-L-SH-TR connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper mounting and screw torque to ensure reliable operation.
The maximum operating temperature for the TSM-103-01-L-SH-TR connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
The TSM-103-01-L-SH-TR connector is not designed for use in humid or wet environments. Samtec recommends using a connector with a higher ingress protection rating (IP67 or higher) for applications exposed to moisture or water.
The recommended mating cycle for the TSM-103-01-L-SH-TR connector is 500-1000 cycles according to Samtec's application notes. However, this may vary depending on the specific application and usage.