-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-103-01-L-SH-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5175
|
Newark | ".100" Surface Mount Terminal Strip" Rohs Compliant: Yes |Samtec TSM-103-01-L-SH-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SAM14790CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
702 In Stock |
|
$0.4654 / $0.7500 | Buy Now |
DISTI #
TSM-103-01-L-SH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-103-01-L-SH-P-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days Container: Reel | 532 Factory Stock |
|
$0.4758 / $0.6316 | Buy Now |
DISTI #
200-TSM10301LSHPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 373 |
|
$0.4320 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4087 Factory Stock |
|
$0.4400 / $0.8850 | Buy Now |
DISTI #
85035323
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 4000 |
|
$0.4200 / $0.8000 | Buy Now |
DISTI #
5cd92bd9cd7c1c4c3887d9da
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.4200 / $1.1300 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Terminal Strip Min Qty: 1 | 483 |
|
$0.5800 / $1.1300 | Buy Now |
DISTI #
000000000000159360
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 932 |
|
$0.5700 / $1.1300 | Buy Now |
DISTI #
TSM-103-01-L-SH-P-TR
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 254 mm 1 Rows 3 Contacts Surface Mount Right Angle (Alt: TSM-103-01-L-SH-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-103-01-L-SH-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-L-SH-P-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for TSM-103-01-L-SH-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-L-SH-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-103-01-SM-SH | Samtec Inc | $0.7536 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-L-SH-P-TR vs TSM-103-01-SM-SH |
TSM-103-01-LM-SH-P-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-L-SH-P-TR vs TSM-103-01-LM-SH-P-TR |
TSM-103-01-L-SH-K-TR | Samtec Inc | Check for Price | Board Connector, | TSM-103-01-L-SH-P-TR vs TSM-103-01-L-SH-K-TR |
TSM-103-01-T-SH-K-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-103-01-L-SH-P-TR vs TSM-103-01-T-SH-K-TR |
TSM-103-01-SM-SH-P-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-103-01-L-SH-P-TR vs TSM-103-01-SM-SH-P-TR |
TSM-103-01-STL-SH-K-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-L-SH-P-TR vs TSM-103-01-STL-SH-K-TR |
TSM-103-01-T-SH-TR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-103-01-L-SH-P-TR vs TSM-103-01-T-SH-TR |
TSM-103-01-STL-SH | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | TSM-103-01-L-SH-P-TR vs TSM-103-01-STL-SH |
TSM-103-01-S-SH-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-103-01-L-SH-P-TR vs TSM-103-01-S-SH-P-TR |
TSM-103-01-H-SH | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | TSM-103-01-L-SH-P-TR vs TSM-103-01-H-SH |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the TSM-103-01-L-SH-P-TR is designed to withstand vibrations and is suitable for use in harsh environments. However, it's recommended to follow Samtec's guidelines for vibration testing and ensure proper mounting and screw torque.
Yes, the TSM-103-01-L-SH-P-TR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature for the TSM-103-01-L-SH-P-TR is 125°C (257°F).
Yes, the TSM-103-01-L-SH-P-TR is designed for high-speed signal transmission and is suitable for applications up to 10 Gbps.