Part Details for TSL2581FN by ams
Results Overview of TSL2581FN by ams
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSL2581FN Information
TSL2581FN by ams is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TSL2581FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4473 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 113594 |
|
RFQ |
Part Details for TSL2581FN
TSL2581FN CAD Models
TSL2581FN Part Data Attributes
|
TSL2581FN
ams
Buy Now
Datasheet
|
Compare Parts:
TSL2581FN
ams
IC SPECIALTY ANALOG CIRCUIT, PDSO6, ROHS COMPLIANT, PLASTIC, DFN-6, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMS-TAOS USA INC | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, PLASTIC, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Austriamicrosystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
TSL2581FN Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TSL2581FN involves placing the sensor near the edge of the PCB, with the photodiodes facing upwards. The sensor should be at least 1 mm away from any metal traces or components to minimize interference. A ground plane underneath the sensor can help reduce noise.
-
To minimize noise and interference, use a low-pass filter (e.g., RC filter) on the output pins, and ensure a stable power supply. Additionally, use a shielded cable or a twisted pair to connect the sensor to the microcontroller. Proper PCB layout and grounding can also help reduce noise.
-
The recommended calibration procedure involves exposing the sensor to a known light source (e.g., a calibrated lux meter) and adjusting the gain and offset registers to match the expected output. The sensor should be calibrated in the same orientation and environment as the final application.
-
The TSL2581FN output is in ADC counts, which need to be converted to lux values using the sensor's sensitivity and gain settings. The datasheet provides a formula to convert ADC counts to lux values. Additionally, the sensor's gain and offset registers can be adjusted to optimize the output for the specific application.
-
The TSL2581FN can operate from -40°C to 85°C, but the accuracy and sensitivity may degrade at extreme temperatures. It's essential to consider the temperature range of the application and ensure the sensor is calibrated and compensated for temperature effects.