Part Details for TSH350ID by STMicroelectronics
Results Overview of TSH350ID by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSH350ID Information
TSH350ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TSH350ID
TSH350ID CAD Models
TSH350ID Part Data Attributes
|
TSH350ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH350ID
STMicroelectronics
OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 28 µA | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 940 V/us | |
Supply Current-Max | 4.9 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 65000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for TSH350ID
This table gives cross-reference parts and alternative options found for TSH350ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH350ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4104ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | TSH350ID vs MAX4104ESA-T |
OPA648U | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1000MHz BAND WIDTH, PDSO8 | TSH350ID vs OPA648U |
CLC409AJM5X | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDSO5 | TSH350ID vs CLC409AJM5X |
MAX4104EUK+ | Analog Devices Inc | Check for Price | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | TSH350ID vs MAX4104EUK+ |
CLC409AJM5 | Texas Instruments | Check for Price | OP-AMP, 9500uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | TSH350ID vs CLC409AJM5 |
EL2075CN | Intersil Corporation | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 2000MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TSH350ID vs EL2075CN |
HFA1100IBZ | Intersil Corporation | Check for Price | 850MHz, Low Distortion Current Feedback Operational Amplifiers; SOIC8; Temp Range: -40° to 85°C | TSH350ID vs HFA1100IBZ |
AD9618JR | Analog Devices Inc | Check for Price | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | TSH350ID vs AD9618JR |
CLC420BIB | Texas Instruments | Check for Price | OP-AMP, 800uV OFFSET-MAX, CDIP8, CERDIP-8 | TSH350ID vs CLC420BIB |
LM6317IM | National Semiconductor Corporation | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | TSH350ID vs LM6317IM |