Part Details for TSD24CDYFR by Texas Instruments
Results Overview of TSD24CDYFR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSD24CDYFR Information
TSD24CDYFR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TSD24CDYFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TSD24CDYFRCT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2806 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
595-TSD24CDYFR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bidirectional 24V Su rge Protection Diode RoHS: Compliant | 2835 |
|
$0.0720 / $0.4300 | Buy Now |
Part Details for TSD24CDYFR
TSD24CDYFR CAD Models
TSD24CDYFR Part Data Attributes
|
TSD24CDYFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSD24CDYFR
Texas Instruments
Bidirectional 24V Surge Protection Diode in SOD323 Package 2-SOT -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 30.5 V | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 390 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |