Part Details for TSC428CBA+T by Maxim Integrated Products
Results Overview of TSC428CBA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC428CBA+T Information
TSC428CBA+T by Maxim Integrated Products is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TSC428CBA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSC428CBA+T-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for TSC428CBA+T
TSC428CBA+T CAD Models
TSC428CBA+T Part Data Attributes
|
TSC428CBA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC428CBA+T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |
TSC428CBA+T Frequently Asked Questions (FAQ)
-
Maxim Integrated provides a recommended PCB layout in the application note AN1441, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The TSC428CBA+T requires a stable power supply with adequate decoupling capacitors. A 0.1uF ceramic capacitor should be placed as close as possible to the VCC pin, and a 10uF tantalum capacitor can be added in parallel for additional filtering. The power supply should be regulated to within 5% of the recommended voltage.
-
The maximum cable length supported by the TSC428CBA+T depends on the specific application and the type of cable used. However, as a general guideline, Maxim Integrated recommends keeping the cable length below 10 meters to ensure reliable operation. For longer cable lengths, repeaters or active termination may be necessary.
-
To troubleshoot common issues with the TSC428CBA+T, start by verifying the power supply and decoupling capacitors. Check the input and output signals using an oscilloscope to ensure they are within the specified voltage ranges. Also, review the PCB layout and routing to ensure they meet the recommended guidelines. If issues persist, consult the Maxim Integrated support resources or contact their technical support team.
-
The TSC428CBA+T is designed to be compatible with other Maxim Integrated products, such as their microcontrollers and transceivers. However, compatibility with third-party devices should be verified through testing and validation. Maxim Integrated provides a range of evaluation boards and development kits that can be used to test compatibility and ensure seamless integration.