Part Details for TSC427CPA+ by Analog Devices Inc
Results Overview of TSC427CPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC427CPA+ Information
TSC427CPA+ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TSC427CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TSC427CPA
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Drivers RoHS: Compliant | 77 |
|
$6.4900 / $11.1900 | Buy Now |
|
Analog Devices Inc | Dual-Power MOSFET Drivers Package Multiple: 1 | 3583 |
|
$6.8200 / $11.1900 | Buy Now |
Part Details for TSC427CPA+
TSC427CPA+ CAD Models
TSC427CPA+ Part Data Attributes
|
TSC427CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TSC427CPA+
Analog Devices Inc
Dual-Power MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-10 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC427CPA+
This table gives cross-reference parts and alternative options found for TSC427CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC427CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7667CJA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERDIP-8 | TSC427CPA+ vs ICL7667CJA |
MAX4426MJA/HR | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | TSC427CPA+ vs MAX4426MJA/HR |
MIC4427BJ | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | TSC427CPA+ vs MIC4427BJ |
MIC426BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC427CPA+ vs MIC426BN |
ICL7667CPA | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | TSC427CPA+ vs ICL7667CPA |
MIC427CN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC427CPA+ vs MIC427CN |
5962-8766001PA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | TSC427CPA+ vs 5962-8766001PA |
5962-8850301PC | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | TSC427CPA+ vs 5962-8850301PC |
5962-8850307PX | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERAMIC, DIP-8 | TSC427CPA+ vs 5962-8850307PX |
MIC1427CN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC427CPA+ vs MIC1427CN |