Part Details for TSC426CPA by Maxim Integrated Products
Results Overview of TSC426CPA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC426CPA Information
TSC426CPA by Maxim Integrated Products is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TSC426CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TSC426 Dual Power Mosfet Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 84 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for TSC426CPA
TSC426CPA CAD Models
TSC426CPA Part Data Attributes
|
TSC426CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC426CPA
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC426CPA
This table gives cross-reference parts and alternative options found for TSC426CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC426CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7667CJA | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | TSC426CPA vs ICL7667CJA |
MIC427BN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC426CPA vs MIC427BN |
MIC4427BJ | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | TSC426CPA vs MIC4427BJ |
5962-8766001PX | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | TSC426CPA vs 5962-8766001PX |
5962-8766001PX | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | TSC426CPA vs 5962-8766001PX |
5962-8850301PC | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | TSC426CPA vs 5962-8850301PC |
ICL7667CPA | Harris Semiconductor | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | TSC426CPA vs ICL7667CPA |
MIC426BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC426CPA vs MIC426BN |
5962-8850301PA | Microchip Technology Inc | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | TSC426CPA vs 5962-8850301PA |
TSC426CPA Frequently Asked Questions (FAQ)
-
Maxim provides a layout and routing guide in their application note AN1541, which recommends keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device.
-
The TSC426CPA requires a power-on reset (POR) circuit to ensure proper initialization. A simple POR circuit can be implemented using a resistor, capacitor, and diode. Additionally, the device requires a valid input voltage and clock signal to operate correctly.
-
The maximum cable length supported by the TSC426CPA depends on the data rate, cable characteristics, and noise environment. As a general guideline, Maxim recommends a maximum cable length of 4000 feet (1219 meters) at a data rate of 115.2 kbps. However, this can be extended using repeaters or by reducing the data rate.
-
Common issues with the TSC426CPA can be troubleshooted by checking the power supply, clock signal, and input/output connections. Use an oscilloscope to verify the signal integrity and check for noise or distortion. Also, ensure that the device is properly configured and initialized, and that the RS-485 bus is properly terminated.
-
The TSC426CPA is a standard RS-485 transceiver and is compatible with other RS-485 devices and transceivers that comply with the EIA/TIA-485 standard. However, it's essential to ensure that the devices are configured correctly and that the bus is properly terminated to avoid signal reflections and errors.