-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC2007IPWR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSC2007IPWRQ1 | Texas Instruments | Automotive Nano-Power Touch Screen Controller with I<sup>2</sup>C Serial Interface 16-TSSOP -40 to 85 | |
TSC2007IPWR | Texas Instruments | Nano-Power Touch Screen Controller with I<sup>2</sup>C Serial Interface 16-TSSOP -40 to 85 | |
TSC2007IPWRG4 | Texas Instruments | Nano-Power Touch Screen Controller with I<sup>2</sup>C Serial Interface 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27124-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4515 In Stock |
|
$0.8162 / $1.7000 | Buy Now |
DISTI #
2156-TSC2007IPWR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TSC2007IPWR
|
Mouser Electronics | Touch Screen Controllers NANO-PWR CONTROLLER A 595-TSC2007IPW RoHS: Compliant | 6091 |
|
$0.8550 / $1.7000 | Buy Now |
DISTI #
V72:2272_07427068
|
Arrow Electronics | Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2436 Container: Cut Strips | Americas - 700 |
|
$0.8104 / $1.6739 | Buy Now |
DISTI #
87048211
|
Verical | Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2436 | Americas - 700 |
|
$0.8104 / $1.6739 | Buy Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | RESISTIVE TOUCH SCREEN CONTROLLER | 768 |
|
$0.5625 / $1.3500 | Buy Now |
DISTI #
TSC2007IPWR
|
TME | IC: driver, touch screen driver, 4-wire,I2C, TSSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$0.8000 / $1.4900 | RFQ |
|
ComSIT USA | 1.2V TO 3.6V, 12-BIT, NANOPOWER, 4-WIRE MICRO TOUCH SCREEN CONTROLLER WITH I2C INTERFACE Consumer Circuit, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2007IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2007IPWR
Texas Instruments
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | RESISTIVE TOUCH SCREEN CONTROLLER |
A good PCB layout for the TSC2007IPWR involves separating the analog and digital grounds, using a solid ground plane, and placing the device close to the touch sensors. Additionally, using a 4-layer PCB with a dedicated ground plane and a power plane can help reduce noise and improve performance.
Calibration involves adjusting the sensitivity and threshold settings to optimize the touch sensor's performance. This can be done by using the device's built-in calibration mode, which involves applying a known stimulus to the sensor and adjusting the settings until the desired response is achieved.
The maximum operating frequency of the TSC2007IPWR is 400 kHz. Operating the device at higher frequencies can lead to reduced sensitivity and accuracy, while operating at lower frequencies can result in slower response times.
The TSC2007IPWR has built-in noise filtering and shielding to minimize the effects of electromagnetic interference (EMI) and radio-frequency interference (RFI). Additionally, using proper PCB layout and shielding techniques can help reduce noise and interference.
The power consumption of the TSC2007IPWR varies depending on the operating mode and frequency. To optimize power consumption, use the device's low-power modes, reduce the operating frequency, and use a low-power microcontroller or processor.