Part Details for TSC105K035B by Cornell Dubilier Electronics Inc
Results Overview of TSC105K035B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC105K035B Information
TSC105K035B by Cornell Dubilier Electronics Inc is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for TSC105K035B
TSC105K035B CAD Models
TSC105K035B Part Data Attributes
|
TSC105K035B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSC105K035B
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TSC105K035B
This table gives cross-reference parts and alternative options found for TSC105K035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC105K035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB105K035CRL0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJB105K035CRL0945 |
T494B105K35AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TSC105K035B vs T494B105K35AT |
TBJA105K035CRL0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJA105K035CRL0924 |
T494B105K35AS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | TSC105K035B vs T494B105K35AS |
TBJA105K035CSB9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJA105K035CSB9000 |
TBJB105K035CSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJB105K035CSZ0700 |
TBJB105K035CSL9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJB105K035CSL9045 |
TBJA105K035CSL9024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJA105K035CSL9024 |
TBJB105K035CRB9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJB105K035CRB9045 |
TBJA105K035CRB9024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | TSC105K035B vs TBJA105K035CRB9024 |