-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage, high side current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC103IYPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10740-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4128 / $2.8600 | Buy Now |
DISTI #
TSC103IYPT
|
Avnet Americas | Current Sense Amp Single 700kHz 2.7V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: TSC103IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.3185 | Buy Now |
DISTI #
511-TSC103IYPT
|
Mouser Electronics | Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
DISTI #
V72:2272_06549614
|
Arrow Electronics | SP Amp Current Sense Amp Single 0V/5.5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2175 |
|
$1.4890 / $1.6410 | Buy Now |
|
STMicroelectronics | High voltage, high side current sense amplifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6400 / $3.9200 | Buy Now |
DISTI #
65158622
|
Verical | SP Amp Current Sense Amp Single 0V/5.5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 2175 |
|
$1.4890 / $1.6410 | Buy Now |
|
Rochester Electronics | TSC103 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 9700 |
|
$1.3100 / $1.6400 | Buy Now |
DISTI #
TSC103IYPT
|
TME | IC: instrumentation amplifier, TSSOP8, reel,tape, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.3300 / $3.4900 | RFQ |
DISTI #
TSC103IYPT
|
Avnet Silica | Current Sense Amp Single 700kHz 27V to 55V 8Pin TSSOP TR (Alt: TSC103IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
DISTI #
TSC103IYPT
|
EBV Elektronik | Current Sense Amp Single 700kHz 27V to 55V 8Pin TSSOP TR (Alt: TSC103IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 276000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC103IYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC103IYPT
STMicroelectronics
High voltage, high side current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 0.7 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.48 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |
STMicroelectronics provides a recommended PCB layout in the application note AN4071, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
The TSC103IYPT requires calibration to adjust the sensitivity and threshold settings for optimal touch detection. This can be done using the STMicroelectronics-provided calibration software or by implementing a custom calibration routine using the device's registers and programming interface.
The TSC103IYPT is rated for operation from -40°C to 85°C, but it's recommended to operate within the -20°C to 70°C range for optimal performance and reliability.
While the TSC103IYPT is designed for touch screens up to 10 inches, it can be used with larger screens with some limitations. However, the device's performance and accuracy may degrade with larger screens, and additional noise filtering or signal processing may be required.
To minimize EMI and RFI, it's recommended to use proper shielding, grounding, and filtering techniques, such as adding a shielded cable or using a common-mode choke. Additionally, the TSC103IYPT has built-in EMI filtering capabilities that can be enabled through register settings.