-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side current sense amplifier plus signal conditioning amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC102IYPT by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10625-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3771 In Stock |
|
$0.8468 / $3.8900 | Buy Now |
DISTI #
TSC102IYPT
|
Avnet Americas | SP Amp Current Sense Amp Single 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: TSC102IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.7975 | Buy Now |
DISTI #
511-TSC102IYPT
|
Mouser Electronics | Current Sense Amplifiers HighSide Current Amp 2.8 to 30V 420uA 4k RoHS: Compliant | 3068 |
|
$0.8490 / $2.7300 | Buy Now |
|
STMicroelectronics | High side current sense amplifier plus signal conditioning amplifier RoHS: Compliant Min Qty: 1 | 3068 |
|
$1.1000 / $2.6800 | Buy Now |
|
Future Electronics | IC OPAMP CURR SENSE 1MHZ 8TSSOP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.7600 | Buy Now |
|
Future Electronics | IC OPAMP CURR SENSE 1MHZ 8TSSOP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Future Electronics | IC OPAMP CURR SENSE 1MHZ 8TSSOP Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.7600 | Buy Now |
DISTI #
TSC102IYPT
|
TME | IC: instrumentation amplifier, 1MHz, TSSOP8, 4.5mV, reel,tape Min Qty: 1 | 0 |
|
$1.7000 / $2.5400 | RFQ |
DISTI #
TSC102IYPT
|
Avnet Silica | SP Amp Current Sense Amp Single 55V 8Pin TSSOP TR (Alt: TSC102IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSC102IYPT
|
EBV Elektronik | SP Amp Current Sense Amp Single 55V 8Pin TSSOP TR (Alt: TSC102IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC102IYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC102IYPT
STMicroelectronics
High side current sense amplifier plus signal conditioning amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSC102IYPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC102IYPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC102IPT | STMicroelectronics | $1.0128 | High side current sense amplifier plus signal conditioning amplifier | TSC102IYPT vs TSC102IPT |
STMicroelectronics provides a recommended PCB layout in the application note AN4171, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
The thermal shutdown feature is designed to protect the device from overheating. When the junction temperature exceeds 150°C, the device will shut down. To handle this, ensure proper thermal design, use a heat sink if necessary, and implement a thermal monitoring and shutdown mechanism in your system design.
The TSC102IYPT can drive capacitive loads up to 1000 pF. However, it's recommended to limit the capacitive load to 100 pF or less to ensure stable operation and minimize ringing on the output.
Yes, the TSC102IYPT is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
STMicroelectronics provides a troubleshooting guide in the application note AN4171, which covers common issues, such as output voltage deviations, oscillations, and thermal shutdown. Additionally, use oscilloscopes and other diagnostic tools to identify and isolate the problem.