Part Details for TSC-P-400MA by OptiFuse
Results Overview of TSC-P-400MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC-P-400MA Information
TSC-P-400MA by OptiFuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TSC-P-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256675
|
RS | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 400mA Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.2400 | RFQ |
|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 400mA | OptiFuse TSC-P-400mA RoHS: Compliant | 0 |
|
$0.5960 / $0.8750 | Buy Now |