Part Details for TSC-P-1.25A by OptiFuse
Results Overview of TSC-P-1.25A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC-P-1.25A Information
TSC-P-1.25A by OptiFuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TSC-P-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256721
|
RS | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 1.25A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7100 | RFQ |
|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 1.25A | OptiFuse TSC-P-1.25A RoHS: Compliant | 0 |
|
$0.3482 / $0.5120 | Buy Now |