Part Details for TSC-3.5A by OptiFuse
Results Overview of TSC-3.5A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC-3.5A Information
TSC-3.5A by OptiFuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TSC-3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSC-3.5A-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$0.4820 / $0.8000 | Buy Now |
DISTI #
74256686
|
RS | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 3.5A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$0.6500 / $0.8100 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | 5 x 20 mm FUSE GLASS BODY-TIME-DLAY (N. AMER. STD) - 3.5A LittelFuse Cross 23903.5MXP RoHS: Compliant | 0 |
|
$0.2060 / $0.5000 | Buy Now |
DISTI #
TSC-3.5A
|
TME | Fuse: fuse, 3.5A, 250VAC, time-lag, glass, 5x20mm, TSC, brass, bulk Min Qty: 100 | 0 |
|
$0.5500 / $0.6200 | RFQ |