Part Details for TSC-1A by OptiFuse
Results Overview of TSC-1A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC-1A Information
TSC-1A by OptiFuse is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for TSC-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSC-1A-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5155 In Stock |
|
$0.4820 / $0.8000 | Buy Now |
DISTI #
74256698
|
RS | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 1A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 275 |
|
$0.6500 / $0.8100 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 1A | OptiFuse TSC-1A RoHS: Compliant | 0 |
|
$0.2060 / $0.5000 | Buy Now |
DISTI #
TSC-1A
|
TME | Fuse: fuse, 1A, 250VAC, time-lag, glass, 5x20mm, TSC, brass, bulk Min Qty: 5 | 50 |
|
$0.3680 / $0.6620 | Buy Now |