-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSB41AB2PAP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3119135
|
Farnell | IC, CONTROLLER, 400MBPS, SMD RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 12 |
|
$5.2382 / $9.9032 | Buy Now |
DISTI #
V99:2348_07426985
|
Arrow Electronics | Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1804 | Americas - 2 |
|
$3.4860 / $4.0350 | Buy Now |
DISTI #
86049996
|
Verical | Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0401 | Americas - 83520 |
|
$4.1875 | Buy Now |
DISTI #
86049696
|
Verical | Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0501 | Americas - 4380 |
|
$4.1875 | Buy Now |
DISTI #
86039241
|
Verical | Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 3680 |
|
$4.1875 | Buy Now |
DISTI #
86041050
|
Verical | Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0301 | Americas - 160 |
|
$4.1875 | Buy Now |
DISTI #
86038703
|
Verical | Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1001 | Americas - 159 |
|
$4.1875 | Buy Now |
DISTI #
62457486
|
Verical | Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 2 |
|
$3.4860 / $4.0350 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 640 |
|
$2.2960 / $5.6000 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB41AB2PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB2PAP
Texas Instruments
IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.172 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.009 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TSB41AB2PAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB2PAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSB41LV02PAP | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, PQFP64, POWER, PLASTIC, TQFP-64 | TSB41AB2PAP vs TSB41LV02PAP |
The TSB41AB2PAP supports cable lengths up to 4.5 meters (14.76 feet) at 1394b speeds and up to 10 meters (32.8 feet) at 1394a speeds.
To ensure reliable operation in high-temperature environments, it is recommended to use a heat sink and ensure good airflow around the device. Additionally, the device should be operated within the recommended temperature range of -40°C to 85°C.
The recommended power-up sequence for the TSB41AB2PAP is to apply power to the VCC pin first, followed by the VCCP pin. This ensures that the internal voltage regulators are powered up correctly.
To troubleshoot issues with the TSB41AB2PAP, check the device's power supply, clock signals, and data transmission lines. Use an oscilloscope to verify the signal integrity and check for any errors or faults in the transmission.
Yes, the TSB41AB2PAP is designed for high-speed data transmission applications, supporting data transfer rates up to 800 Mbps.