Part Details for TSAL7600 by Vishay Intertechnologies
Results Overview of TSAL7600 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSAL7600 Information
TSAL7600 by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSAL7600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 940 NM, GAALAS/GAAS, HIGH POWER INFRARED EMITTING DIODE Infrared LED, 5mm, 1-Element, 940nm RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
TSAL7600
|
EBV Elektronik | Infrared Emitter 940 nm 30 T1 34 5mm 200 mWSr 800 ns 800 ns (Alt: TSAL7600) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSAL7600
TSAL7600 CAD Models
TSAL7600 Part Data Attributes
|
TSAL7600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSAL7600
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 940nm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 60 deg |
Alternate Parts for TSAL7600
This table gives cross-reference parts and alternative options found for TSAL7600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSAL7600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSAL7600 | Telefunken Microelectronics Gmbh | Check for Price | Infrared LED, 940nm, | TSAL7600 vs TSAL7600 |
TSAL7600 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for TSAL7600 is -40°C to 100°C.
-
Yes, the TSAL7600 is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
-
Yes, the TSAL7600 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum power dissipation of the TSAL7600 is 1.5 W.
-
Yes, the TSAL7600 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.