Part Details for TSAL4400 by Temic Semiconductors
Results Overview of TSAL4400 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSAL4400 Information
TSAL4400 by Temic Semiconductors is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TSAL4400
TSAL4400 CAD Models
TSAL4400 Part Data Attributes
|
TSAL4400
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSAL4400
Temic Semiconductors
Infrared LED, 3mm, 1-Element, 940nm, PLASTIC, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 33 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm |