Part Details for TSA-800MA by OptiFuse
Results Overview of TSA-800MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSA-800MA Information
TSA-800MA by OptiFuse is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for TSA-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-800MA-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$0.7130 / $1.1600 | Buy Now |
DISTI #
74256576
|
RS | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 800mA Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 95 |
|
$0.9400 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 800mA | OptiFuse TSA-800mA RoHS: Compliant | 0 |
|
$0.2906 / $0.7170 | Buy Now |
DISTI #
TSA-800MA
|
TME | Fuse: fuse, 800mA, 250VAC, time-lag, glass, 6.3x32mm, TSA, brass Min Qty: 5 | 100 |
|
$0.8300 / $1.0700 | Buy Now |