Part Details for TSA-600MA by OptiFuse
Results Overview of TSA-600MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSA-600MA Information
TSA-600MA by OptiFuse is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TSA-600MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-600MA-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3264 In Stock |
|
$0.7130 / $1.1600 | Buy Now |
DISTI #
74256588
|
RS | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 600mA Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9400 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 600mA | OptiFuse TSA-600mA RoHS: Compliant | 0 |
|
$0.2906 / $0.7170 | Buy Now |
DISTI #
TSA-600MA
|
TME | Fuse: fuse, 600mA, 250VAC, time-lag, glass, 6.3x32mm, TSA, brass Min Qty: 5 | 50 |
|
$0.8300 / $1.0700 | Buy Now |