Part Details for TSA-30A by OptiFuse
Results Overview of TSA-30A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSA-30A Information
TSA-30A by OptiFuse is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87384M | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x3.5 LGA, 30A 5-PTAB -55 to 150 | |
CSD97396Q4MT | Texas Instruments | 30A Synchronous Buck NexFET Power Stage 8-VSON-CLIP -40 to 150 | |
CSD87384MT | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x3.5 LGA, 30A 5-PTAB -55 to 150 |
Price & Stock for TSA-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-30A-ND
|
DigiKey | FUSE GLASS 30A 250VAC 32VDC 3AB Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3222 In Stock |
|
$1.9820 / $3.2400 | Buy Now |
DISTI #
74256606
|
RS | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 30A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 150 |
|
$2.9300 / $3.2200 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 30A | OptiFuse TSA-30A RoHS: Compliant | 0 |
|
$0.8160 / $2.0040 | Buy Now |
DISTI #
TSA-30A
|
TME | Fuse: fuse, 30A, 32/250VAC, time-lag, glass, 6.3x32mm, TSA, brass Min Qty: 100 | 0 |
|
$2.1000 / $2.3600 | RFQ |