-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Output rail-to-rail very low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS972IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3089
|
Newark | Opamp, 12Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS972IDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$0.7830 / $1.4000 | Buy Now |
DISTI #
45Y8753
|
Newark | Operational Amplifier, Dual, 12 Mhz, 2, 4 V/ S, 2.7V To 10V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TS972IDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5340 / $0.6170 | Buy Now |
DISTI #
497-2317-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5298 In Stock |
|
$0.6335 / $1.3600 | Buy Now |
DISTI #
TS972IDT
|
Avnet Americas | OP Amp Dual GP R-R O/P ?5V/10V 8-Pin SO N T/R - Tape and Reel (Alt: TS972IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3774 / $0.4013 | Buy Now |
DISTI #
511-TS972ID-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R RoHS: Compliant | 2447 |
|
$0.6230 / $1.3600 | Buy Now |
DISTI #
V36:1790_06568916
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2436 | Americas - 10000 |
|
$0.5513 / $0.5682 | Buy Now |
|
STMicroelectronics | Output rail-to-rail very low-noise op-amps COO: Morocco RoHS: Compliant Min Qty: 1 | 2447 |
|
$0.7000 / $1.3300 | Buy Now |
|
Future Electronics | TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$0.9150 / $1.2400 | Buy Now |
|
Future Electronics | TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
|
Future Electronics | TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS972IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS972IDT
STMicroelectronics
Output rail-to-rail very low-noise op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.8 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS972IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS972IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS972IQT | STMicroelectronics | $1.0225 | Output rail-to-rail very low-noise op-amps | TS972IDT vs TS972IQT |
TS972IST | STMicroelectronics | Check for Price | Output rail-to-rail very low-noise op-amps | TS972IDT vs TS972IST |
NJM2137D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, DIP-8 | TS972IDT vs NJM2137D |
The recommended operating voltage range for the TS972IDT is 2.7V to 5.5V.
To properly power down the TS972IDT, ensure that the EN pin is pulled low and the VCC pin is decoupled from the power supply. This will minimize power consumption in shutdown mode.
The TS972IDT supports a maximum data transfer rate of 400 kbps.
To configure the TS972IDT for I2C or SMBus operation, connect the SCL pin to the clock signal and the SDA pin to the data signal. The TS972IDT will automatically detect the bus protocol and operate accordingly.
The INT pin on the TS972IDT is an interrupt output that signals when a transmission or reception is complete. It can be used to interrupt the microcontroller to process the data.