-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real input & output rail to rail / low distortion (0.01%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS954IYPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TS954IYPTCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
705 In Stock |
|
$1.2797 / $2.5300 | Buy Now |
DISTI #
TS954IYPT
|
Avnet Americas | - Tape and Reel (Alt: TS954IYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1401 / $1.2123 | Buy Now |
DISTI #
511-TS954IYPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) RoHS: Compliant | 4937 |
|
$1.2900 / $2.5300 | Buy Now |
|
STMicroelectronics | Real input & output rail to rail / low distortion (0.01%) RoHS: Compliant Min Qty: 1 | 4712 |
|
$1.3800 / $2.4800 | Buy Now |
|
Future Electronics | Real input & output rail to rail / low distortion (0.01%) RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 127Cut Tape/Mini-Reel |
|
$1.7300 / $2.2600 | Buy Now |
|
Future Electronics | Real input & output rail to rail / low distortion (0.01%) RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Rochester Electronics | TS954 - Low Noise Rail To Rail Quad Op Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$1.2100 / $1.5100 | Buy Now |
|
Future Electronics | Real input & output rail to rail / low distortion (0.01%) Min Qty: 1 Package Multiple: 1 |
127 null |
|
$1.7300 / $2.2600 | Buy Now |
DISTI #
TS954IYPT
|
Avnet Silica | (Alt: TS954IYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS954IYPT
|
EBV Elektronik | (Alt: TS954IYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS954IYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS954IYPT
STMicroelectronics
Real input & output rail to rail / low distortion (0.01%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
The recommended operating voltage range for the TS954IYPT is 2.7V to 5.5V.
To ensure the TS954IYPT is properly powered on, make sure to connect the VCC pin to a stable power supply, and the GND pin to a reliable ground connection. Also, ensure that the power supply voltage is within the recommended range.
The maximum data transfer rate of the TS954IYPT is 100 Mbps.
To configure the TS954IYPT for I2C or SPI mode, you need to set the MODE pin accordingly. For I2C mode, connect the MODE pin to VCC, and for SPI mode, connect it to GND.
The EN (Enable) pin on the TS954IYPT is used to enable or disable the device. When the EN pin is set to a logic high, the device is enabled, and when it is set to a logic low, the device is disabled.