Part Details for TS942BIDT by STMicroelectronics
Results Overview of TS942BIDT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS942BIDT Information
TS942BIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS942BIDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS942BIDT
|
Avnet Americas | - Tape and Reel (Alt: TS942BIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TS942BIDT
TS942BIDT CAD Models
TS942BIDT Part Data Attributes
|
TS942BIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS942BIDT
STMicroelectronics
DUAL OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4500 V/us | |
Supply Current-Max | 0.0037 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TS942BIDT
This table gives cross-reference parts and alternative options found for TS942BIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS942BIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP281GS | Analog Devices Inc | $3.8433 | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | TS942BIDT vs OP281GS |
TS942BID | STMicroelectronics | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | TS942BIDT vs TS942BID |
LPV358M/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | TS942BIDT vs LPV358M/NOPB |
TL3472IDR | Texas Instruments | Check for Price | Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC -40 to 105 | TS942BIDT vs TL3472IDR |
MAX407CPA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | TS942BIDT vs MAX407CPA |
TL3472CDG4 | Texas Instruments | Check for Price | High-Slew-Rate, Single-Supply Operational Amplifier 8-SOIC 0 to 70 | TS942BIDT vs TL3472CDG4 |
TS942BIPT | STMicroelectronics | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, TSSOP-8 | TS942BIDT vs TS942BIPT |
MAX407MJA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | TS942BIDT vs MAX407MJA |
TLV2322IDG4 | Texas Instruments | Check for Price | Dual Low-Voltage uPower Operational Amplifier 8-SOIC -40 to 85 | TS942BIDT vs TLV2322IDG4 |
TS942BIN | STMicroelectronics | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TS942BIDT vs TS942BIN |