-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS9224IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0358
|
Newark | Opamp, 4Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:4Mhz, Slew Rate:1.3V/Μs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TS9224IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2534 |
|
$1.9400 / $3.0600 | Buy Now |
DISTI #
497-10624-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2006 In Stock |
|
$1.2151 / $2.4200 | Buy Now |
DISTI #
TS9224IDT
|
Avnet Americas | OP Amp Single GP R-R I/O 12V 14-Pin SOIC T/R - Tape and Reel (Alt: TS9224IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0816 / $1.1500 | Buy Now |
DISTI #
511-TS9224IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail High Output quad Op-Amp RoHS: Compliant | 3426 |
|
$1.2200 / $2.4200 | Buy Now |
|
STMicroelectronics | Precision rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 3426 |
|
$1.3100 / $2.3700 | Buy Now |
DISTI #
TS9224IDT
|
TME | IC: operational amplifier, 4MHz, Ch: 4, SO14, 2.7÷12VDC, reel,tape Min Qty: 1 | 0 |
|
$1.1600 / $2.4700 | RFQ |
DISTI #
TS9224IDT
|
IBS Electronics | TS9224 SERIES 12 V 1.3 MHZ RAIL TO RAIL QUAD OPERATIONAL AMPLIFIER - SOIC-14 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.5210 | Buy Now |
DISTI #
TS9224IDT
|
Avnet Silica | OP Amp Single GP RR IO 12V 14Pin SOIC TR (Alt: TS9224IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Cytech Systems Limited | IC OPAMP GP 4 CIRCUIT 14SO | 20000 |
|
RFQ | |
DISTI #
TS9224IDT
|
EBV Elektronik | OP Amp Single GP RR IO 12V 14Pin SOIC TR (Alt: TS9224IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS9224IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS9224IDT
STMicroelectronics
Precision rail-to-rail high output current op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1800 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS9224IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9224IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV324IYPT | STMicroelectronics | $0.9927 | General purpose low voltage rail to rail input/output op-amp | TS9224IDT vs TSV324IYPT |
TSV994IYDT | STMicroelectronics | $1.3138 | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad | TS9224IDT vs TSV994IYDT |
MCP624-E/SL | Microchip Technology Inc | $2.8322 | QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | TS9224IDT vs MCP624-E/SL |
LMV324IPWRE | Texas Instruments | Check for Price | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | TS9224IDT vs LMV324IPWRE |
LMV324PWR | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | TS9224IDT vs LMV324PWR |
LM324MTX/NOPB | Texas Instruments | Check for Price | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | TS9224IDT vs LM324MTX/NOPB |
LMV934IPWG4 | Texas Instruments | Check for Price | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | TS9224IDT vs LMV934IPWG4 |
LPV324IPWRE4 | Texas Instruments | Check for Price | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 125 | TS9224IDT vs LPV324IPWRE4 |
LP324PWE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 9000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | TS9224IDT vs LP324PWE4 |
LPV324PWRG4 | Texas Instruments | Check for Price | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | TS9224IDT vs LPV324PWRG4 |
The recommended operating voltage range for the TS9224IDT is 2.7V to 5.5V.
To ensure the TS9224IDT is in a low-power state, make sure the EN pin is set to a logic low level and the input signals are in a stable state.
The maximum data transfer rate of the TS9224IDT is 100 Mbps.
Yes, the TS9224IDT can operate in a temperature range of -40°C to 125°C, but it's recommended to derate the operating temperature to ensure reliability.
To handle ESD protection for the TS9224IDT, use a TVS diode or a transient voltage suppressor on the input lines, and ensure the PCB design follows ESD protection guidelines.