-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS912BIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4476
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS912BIDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6617-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11213 In Stock |
|
$0.8421 / $1.7300 | Buy Now |
DISTI #
TS912BIDT
|
Avnet Americas | OP Amp Dual GP R-R I/O ?8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS912BIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7045 / $0.7491 | Buy Now |
DISTI #
TS912BIDT
|
Avnet Americas | OP Amp Dual GP R-R I/O ?8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS912BIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7398 / $0.7901 | Buy Now |
DISTI #
511-TS912BIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail 3V RoHS: Compliant | 5936 |
|
$0.8120 / $1.7300 | Buy Now |
DISTI #
V36:1790_06549382
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2435 | Americas - 5000 |
|
$0.7093 | Buy Now |
|
STMicroelectronics | Low power with CMOS inputs RoHS: Compliant Min Qty: 1 | 5876 |
|
$0.9100 / $1.7000 | Buy Now |
DISTI #
84467020
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2435 | Americas - 5000 |
|
$0.7093 | Buy Now |
DISTI #
TS912BIDT
|
TME | IC: operational amplifier, 0.8÷1.4MHz, Ch: 2, SO8, 2.7÷16VDC Min Qty: 1 | 0 |
|
$0.7500 / $1.7100 | RFQ |
|
ComSIT USA | RAIL-TO-RAIL CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS912BIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS912BIDT
STMicroelectronics
Low power with CMOS inputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 2000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS912BIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS912BIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC272BID | Texas Instruments | $0.9509 | Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | TS912BIDT vs TLC272BID |
TLV2262AMUB | Texas Instruments | $27.5268 | Low Voltage Rail-To-Rail Low Power Precision Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 | TS912BIDT vs TLV2262AMUB |
TLC27M2BIDG4 | Texas Instruments | Check for Price | Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC -40 to 85 | TS912BIDT vs TLC27M2BIDG4 |
TLV2262CDR | Texas Instruments | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TS912BIDT vs TLV2262CDR |
TLV2262QDR | Texas Instruments | Check for Price | Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-SOIC -40 to 125 | TS912BIDT vs TLV2262QDR |
TLV2262QDG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TS912BIDT vs TLV2262QDG4 |
TS271BID | STMicroelectronics | Check for Price | Micropower, programmable op-amp | TS912BIDT vs TS271BID |
TLC2872ZDR | Texas Instruments | Check for Price | Dual Low-Noise High Temperature Operational Amplifier 8-SOIC | TS912BIDT vs TLC2872ZDR |
TLV2262QDRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TS912BIDT vs TLV2262QDRG4 |
TS271BIDT | STMicroelectronics | Check for Price | Micropower, programmable op-amp | TS912BIDT vs TS271BIDT |
The recommended operating voltage range for the TS912BIDT is 2.7V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.3V to 6.0V, but with reduced performance and reliability.
To ensure proper power and decoupling, use a 0.1uF ceramic capacitor between VCC and GND, and a 10uF electrolytic capacitor between VCC and GND, placed as close as possible to the device. Additionally, use a low-ESR capacitor (e.g., X5R or X7R) to minimize power supply noise.
The TS912BIDT has a maximum data transfer rate of 100 Mbps, making it suitable for high-speed applications. However, the actual data transfer rate may vary depending on the system design, clock frequency, and other factors.
To ensure proper thermal management, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate in high-temperature environments. The TS912BIDT has a maximum junction temperature of 150°C, so it's essential to keep the device within the recommended operating temperature range.
The TS912BIDT has built-in ESD protection diodes on all pins, which provide a high level of protection against electrostatic discharge. To prevent latch-up, ensure that the device is powered up and down slowly, and avoid applying voltage to any pin before powering up the device.