Part Details for TS78L05CTA3 by Taiwan Semiconductor
Results Overview of TS78L05CTA3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS78L05CTA3 Information
TS78L05CTA3 by Taiwan Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TS78L05CTA3
TS78L05CTA3 CAD Models
TS78L05CTA3 Part Data Attributes
|
TS78L05CTA3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS78L05CTA3
Taiwan Semiconductor
Fixed Positive Standard Regulator, 5V, ROHS COMPLIANT, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TS78L05CTA3
This table gives cross-reference parts and alternative options found for TS78L05CTA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS78L05CTA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KIA78S05P | KEC | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | TS78L05CTA3 vs KIA78S05P |
SVRP78L05C | Susco Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | TS78L05CTA3 vs SVRP78L05C |
78T47-TQ2-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, TO-263, 3 PIN | TS78L05CTA3 vs 78T47-TQ2-T |
78D47AL-TN3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, LEAD FREE, TO-252, 3 PIN | TS78L05CTA3 vs 78D47AL-TN3-R |
SG7805L | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, CQCC20, CERAMIC, LCC-20 | TS78L05CTA3 vs SG7805L |
SG140A-05K | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | TS78L05CTA3 vs SG140A-05K |
NJM78L05A-(T3) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | TS78L05CTA3 vs NJM78L05A-(T3) |
KIA78L05BPV | KEC | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | TS78L05CTA3 vs KIA78L05BPV |
SG140A-05IG | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | TS78L05CTA3 vs SG140A-05IG |
78L05M-T92-B | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | TS78L05CTA3 vs 78L05M-T92-B |