-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5USBA224RSWR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27934-1-ND
|
DigiKey | IC SW USB/AUDIO DPDT 10UQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10246 In Stock |
|
$0.3631 / $0.8300 | Buy Now |
DISTI #
595-TS5USBA224RSWR
|
Mouser Electronics | USB Switch ICs USB 2.0 High-Spd (48 0Mbps) RoHS: Compliant | 3355 |
|
$0.3000 / $0.8300 | Buy Now |
DISTI #
V72:2272_07426941
|
Arrow Electronics | High Speed USB Redriver USB 2.0 3.3V/5V T/R 10-Pin UQFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1530 |
|
$0.2297 / $0.3512 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | DPDT, 1 FUNC, 2 CHANNEL | 35984 |
|
$0.6258 / $2.0860 | Buy Now |
|
Quest Components | DPDT, 1 FUNC, 2 CHANNEL | 244 |
|
$0.6600 / $1.3200 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1135 |
|
RFQ | |
DISTI #
SMC-TS5USBA224RSWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1513 |
|
RFQ | |
DISTI #
TS5USBA224RSWR
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5USBA224RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5USBA224RSWR
Texas Instruments
USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 0.40 MM PITCH, GREEN, MS-288UDEE, UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DPDT | |
Bandwidth-Nom | 650 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 22 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for high-speed signals.
To ensure signal integrity, use controlled impedance traces, minimize vias and stubs, and use termination resistors as recommended in the datasheet. Additionally, use simulation tools to analyze signal integrity and make adjustments as needed.
The TS5USBA224RSWR supports cable lengths up to 3 meters, but this can vary depending on the specific application and signal quality. It's essential to test and validate the design with the intended cable length and signal quality.
Follow the power sequencing guidelines in the datasheet, and ensure that the voltage regulator can provide the required current and voltage stability. Use a low-dropout regulator (LDO) or a switching regulator with a low output voltage ripple to minimize noise and ensure reliable operation.
The TS5USBA224RSWR has a maximum junction temperature of 150°C. Ensure good thermal design practices, such as using a heat sink or thermal pad, and follow the thermal guidelines in the datasheet to prevent overheating and ensure reliable operation.