-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5N412DBQR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5N412DBQR-ND
|
DigiKey | IC SWITCH SPDTX4 12.5OHM 16SSOP Min Qty: 326 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6606 In Stock |
|
$0.9200 | Buy Now |
DISTI #
TS5N412DBQR-ND
|
DigiKey | IC SWITCH SPDTX4 12.5OHM 16SSOP Min Qty: 326 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7670 / $0.8037 | Buy Now |
DISTI #
595-TS5N412DBQR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-of-2 Fet Mlt plxr/Demltplxr RoHS: Compliant | 0 |
|
$0.7600 / $0.7730 | Order Now |
DISTI #
86297431
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$1.2309 | Buy Now |
DISTI #
86293586
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 1501 | Americas - 2500 |
|
$1.2309 | Buy Now |
DISTI #
86297521
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 1201 | Americas - 1606 |
|
$1.2309 | Buy Now |
|
Rochester Electronics | TS5N412 4-bit 1-of-2 FET multiplexer & demultiplexer high-bandwidth bus switch RoHS: Compliant Status: Active Min Qty: 1 | 6606 |
|
$0.6105 / $0.9847 | Buy Now |
|
LCSC | 12.5 4 SSOP-16-150mil Analog Switches Multiplexers ROHS | 10 |
|
$1.7532 / $2.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5N412DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5N412DBQR
Texas Instruments
10-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 25 MHz | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 200 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS5N412DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5N412DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS5N118DBQRE4 | Texas Instruments | Check for Price | 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, QSOP-16 | TS5N412DBQR vs TS5N118DBQRE4 |
TS5N118DBQR | Texas Instruments | Check for Price | 10-V, 8:1, 1-channel general-purpose FET bus switch 16-SSOP -40 to 85 | TS5N412DBQR vs TS5N118DBQR |