-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with overshoot and undershoot protection 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5A63157DCKR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1601
|
Newark | Analogue Switch, Single, Spdt, Sc-70-6, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:12Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments TS5A63157DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.4210 / $0.5440 | Buy Now |
DISTI #
296-21195-1-ND
|
DigiKey | IC SWITCH SPDT X 1 10OHM SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6295 In Stock |
|
$0.1621 / $0.4100 | Buy Now |
DISTI #
595-TS5A63157DCKR
|
Mouser Electronics | Analog Switch ICs 15-Ohm SPDT Analog S witch RoHS: Compliant | 63198 |
|
$0.1680 / $0.3900 | Buy Now |
DISTI #
J56:1989_00585304
|
Arrow Electronics | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2426 | Europe - 3000 |
|
$0.1552 | Buy Now |
DISTI #
V72:2272_07426912
|
Arrow Electronics | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 711 |
|
$0.1552 / $0.2457 | Buy Now |
DISTI #
86297518
|
Verical | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1765 Package Multiple: 1 Date Code: 0501 | Americas - 9000 |
|
$0.1588 / $0.2125 | Buy Now |
DISTI #
63428247
|
Verical | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2234 | Americas - 711 |
|
$0.1552 / $0.1953 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | TS5A63157 15-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1270 / $0.2048 | Buy Now |
DISTI #
TS5A63157DCKR
|
TME | IC: analog switch, demultiplexer,multiplexer, SPDT, Ch: 1, SC70-6 Min Qty: 1 | 0 |
|
$0.2080 / $0.3690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A63157DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A63157DCKR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with overshoot and undershoot protection 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 371 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
A good PCB layout for the TS5A63157DCKR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a thermal pad and vias to dissipate heat and minimizing the length of the input traces can help reduce EMI and thermal issues.
The TS5A63157DCKR requires a single 1.8V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to sequence the power-on in the following order: VCC, then VIN. Additionally, it's recommended to use a 0.1uF decoupling capacitor between VCC and GND, and a 1uF capacitor between VIN and GND.
The TS5A63157DCKR supports data rates up to 480 Mbps and cable lengths up to 3 meters. However, the actual data rate and cable length may vary depending on the specific application and environment.
The TS5A63157DCKR can be configured for half-duplex or full-duplex operation by setting the MODE pin high or low, respectively. In half-duplex mode, the device transmits and receives on the same pin, while in full-duplex mode, the device has separate transmit and receive pins.
The TS5A63157DCKR has built-in ESD protection diodes on the input pins, which can withstand up to ±2kV of ESD. Additionally, the device has latch-up prevention circuitry to prevent damage from overvoltage or overcurrent conditions.