-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5A4594DCKR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17706-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 8OHM SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3696 In Stock |
|
$0.1225 / $0.3200 | Buy Now |
DISTI #
595-TS5A4594DCKR
|
Mouser Electronics | Analog Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch RoHS: Compliant | 3919 |
|
$0.1220 / $0.3000 | Buy Now |
DISTI #
J56:1989_00099619
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2304 | Europe - 42000 |
|
$0.1204 | Buy Now |
DISTI #
V72:2272_07426864
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2640 |
|
$0.1204 / $0.1326 | Buy Now |
|
Quest Components | 2357 |
|
$0.3605 / $1.0300 | Buy Now | |
DISTI #
TS5A4594DCKR
|
TME | IC: analog switch, SPST, Ch: 1, SC70-5, 2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1670 / $0.3890 | RFQ |
|
ComSIT USA | SINGLE-CHANNEL 8-OHM SPST ANALOG SWITCH SPST, 1 Func, 1 Channel, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 1 SPST(SPST) SC-70-5 Analog Switches Multiplexers ROHS | 735 |
|
$0.1621 / $0.3085 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST SC70-5 | 46100 |
|
$0.1435 / $0.2152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A4594DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A4594DCKR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 450 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS5A4594DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A4594DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4594DCKR | Texas Instruments | $0.4595 | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85 | TS5A4594DCKR vs MAX4594DCKR |
MAX4594DCKRE4 | Texas Instruments | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | TS5A4594DCKR vs MAX4594DCKRE4 |
MAX4594EXK+T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | TS5A4594DCKR vs MAX4594EXK+T |
PI5A4594ACX | Pericom Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | TS5A4594DCKR vs PI5A4594ACX |
PI5A4594ACEX | Pericom Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, LEAD FREE, SC-70, 5 PIN | TS5A4594DCKR vs PI5A4594ACEX |
MAX4594EXK+ | Maxim Integrated Products | Check for Price | SPST, | TS5A4594DCKR vs MAX4594EXK+ |
MAX4594EXK-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | TS5A4594DCKR vs MAX4594EXK-T |
MAX4594EXK+ | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | TS5A4594DCKR vs MAX4594EXK+ |
MAX4594DCKRG4 | Texas Instruments | Check for Price | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85 | TS5A4594DCKR vs MAX4594DCKRG4 |
A good PCB layout for the TS5A4594DCKR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using thermal vias and a heat sink can help with thermal management.
The TS5A4594DCKR requires a single 3.3V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to power the device. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
The TS5A4594DCKR can achieve data rates up to 400 Mbps, but the actual data rate may be limited by the signal integrity, PCB layout, and the quality of the signal transmission lines.
To troubleshoot issues with the TS5A4594DCKR, use an oscilloscope to check the signal integrity, verify the power supply and ground connections, and check for any signs of overheating or physical damage. Consult the datasheet and application notes for specific troubleshooting guidelines.
The TS5A4594DCKR has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for reliable operation. Use thermal vias, heat sinks, and thermal interface materials to ensure effective heat dissipation.