Part Details for TS482IQT by STMicroelectronics
Results Overview of TS482IQT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS482IQT
TS482IQT CAD Models
TS482IQT Part Data Attributes
|
TS482IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS482IQT
STMicroelectronics
100mW stereo headphone amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.107 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TS482IQT
This table gives cross-reference parts and alternative options found for TS482IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS482IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4863L-D16-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, LEAD FREE, DIP-16 | TS482IQT vs LM4863L-D16-T |
TS486DT | STMicroelectronics | Check for Price | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | TS482IQT vs TS486DT |
PA4863L-D16-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, LEAD FREE, DIP-16 | TS482IQT vs PA4863L-D16-T |
TS486-4IST | STMicroelectronics | Check for Price | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | TS482IQT vs TS486-4IST |
TS486-2IST | STMicroelectronics | Check for Price | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | TS482IQT vs TS486-2IST |
TS487-1IST | STMicroelectronics | Check for Price | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | TS482IQT vs TS487-1IST |
LM4863-S18-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | TS482IQT vs LM4863-S18-R |
LM4863L-S18-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | TS482IQT vs LM4863L-S18-T |
PA4863G-N20-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 2.5W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | TS482IQT vs PA4863G-N20-R |
LM4911LDX | Texas Instruments | Check for Price | 0.145W, 2 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | TS482IQT vs LM4911LDX |