Part Details for TS464CN by STMicroelectronics
Results Overview of TS464CN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS464CN Information
TS464CN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS464CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for TS464CN
TS464CN CAD Models
TS464CN Part Data Attributes
|
TS464CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS464CN
STMicroelectronics
Output rail-to-rail op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Slew Rate-Min | 2.8 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Width | 7.62 mm |
Alternate Parts for TS464CN
This table gives cross-reference parts and alternative options found for TS464CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS464CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL974IPWR | Texas Instruments | $0.6317 | Quad, 12-V, 12-MHz operational amplifier 14-TSSOP -40 to 125 | TS464CN vs TL974IPWR |
TS974IDT | STMicroelectronics | $0.6538 | Output rail-to-rail very low-noise op-amps | TS464CN vs TS974IDT |
TS974IN | STMicroelectronics | Check for Price | Output rail-to-rail very low-noise op-amps | TS464CN vs TS974IN |
TL974IPWG4 | Texas Instruments | Check for Price | Output Rail-to-Rail Very-Low-Noise Operational Amplifier 14-TSSOP -40 to 125 | TS464CN vs TL974IPWG4 |
TS974PT | STMicroelectronics | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO14, TSSOP-14 | TS464CN vs TS974PT |
NJM2112D | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14 | TS464CN vs NJM2112D |
TL974IPW | Texas Instruments | Check for Price | Quad, 12-V, 12-MHz operational amplifier 14-TSSOP -40 to 125 | TS464CN vs TL974IPW |
TS974ID | STMicroelectronics | Check for Price | Output rail-to-rail very low-noise op-amps | TS464CN vs TS974ID |