-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS4061AICT-1.225 by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3076
|
Newark | Volt Ref, Shunt, 1.225V, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics TS4061AICT-1.225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4510 / $0.9200 | Buy Now |
DISTI #
497-TS4061AICT-1.225CT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5796 In Stock |
|
$0.4059 / $0.9200 | Buy Now |
DISTI #
TS4061AICT-1.225
|
Avnet Americas | V-Ref Precision 1.225V 3-Pin SOT-323 T/R - Tape and Reel (Alt: TS4061AICT-1.225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3638 / $0.3865 | Buy Now |
DISTI #
511-TS4061AICT-1.225
|
Mouser Electronics | Voltage References Precision micropower shunt volt reference RoHS: Compliant | 2898 |
|
$0.4200 / $0.9200 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 2898 |
|
$0.4600 / $0.9000 | Buy Now |
DISTI #
TS4061AICT-1.225
|
TME | IC: voltage reference source, 1.225V, ±0.1%, SOT323-3L, reel,tape Min Qty: 1 | 0 |
|
$0.5600 / $0.9010 | RFQ |
DISTI #
TS4061AICT-1.225
|
Avnet Silica | VRef Precision 1225V 3Pin SOT323 TR (Alt: TS4061AICT-1.225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
TS4061AICT-1.225
|
EBV Elektronik | VRef Precision 1225V 3Pin SOT323 TR (Alt: TS4061AICT-1.225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4061AICT-1.225
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4061AICT-1.225
STMicroelectronics
Precision micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323,3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2262 V | |
Output Voltage-Min | 1.2237 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 1.25 mm |
The recommended operating voltage range for the TS4061AICT-1.225 is 1.71V to 5.5V.
To ensure proper power supply, connect the VCC pin to a stable voltage source, and decouple it with a 10uF capacitor to ground. Additionally, ensure the input voltage is within the recommended operating range.
The maximum current rating for the TS4061AICT-1.225 is 50mA per channel.
To handle ESD protection, ensure the device is handled in an ESD-protected environment, and use ESD-protective packaging and handling procedures during storage and transportation.
The thermal resistance (Rthja) of the TS4061AICT-1.225 is 55°C/W (junction-to-ambient) and 20°C/W (junction-to-case).