-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3V340DR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS3V340DR-ND
|
DigiKey | IC VIDEO SWITCH QUAD SPDT 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
24962 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-17817-1-ND
|
DigiKey | IC VIDEO SWITCH QUAD SPDT 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5160 / $1.1400 | Buy Now |
DISTI #
595-TS3V340DR
|
Mouser Electronics | Video Switch ICs Quad SPDT High BW Vi deo Switch A 595-TS3V340D RoHS: Compliant | 2282 |
|
$0.5030 / $1.1700 | Buy Now |
DISTI #
86047600
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC T/R RoHS: Compliant Min Qty: 457 Package Multiple: 1 | Americas - 14962 |
|
$0.8214 | Buy Now |
|
Quest Components | SPDT, 4 FUNC, 4 CHANNEL, PDSO16 | 954 |
|
$0.3638 / $0.8730 | Buy Now |
|
Rochester Electronics | TS3V340 Quad SPDT High-Bandwidth Video Switch with Low and Flat On-State Resistance RoHS: Compliant Status: Active Min Qty: 1 | 24962 |
|
$0.4074 / $0.6571 | Buy Now |
DISTI #
SMC-TS3V340DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5025 |
|
RFQ | |
|
Cytech Systems Limited | IC VIDEO SWITCH QUAD SPDT 16SOIC | 625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3V340DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3V340DR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.128 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 7 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS3V340DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3V340DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3V340D | Texas Instruments | Check for Price | 3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-SOIC -40 to 85 | TS3V340DR vs TS3V340D |
TS3V340DRE4 | Texas Instruments | Check for Price | 3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-SOIC -40 to 85 | TS3V340DR vs TS3V340DRE4 |
The maximum operating frequency of the TS3V340DR is 250 MHz, but it can be limited by the signal integrity and PCB design.
To ensure signal integrity, use a well-designed PCB with controlled impedance, minimize trace lengths, and use termination resistors as recommended in the datasheet.
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This ensures proper device operation and prevents latch-up.
Yes, the TS3V340DR can operate in a 3.3V system, but the input signal amplitude should be limited to 3.3V to prevent damage to the device.
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the TS3V340DR from electrostatic discharge.