Part Details for TS3R2G by Teledyne Technologies Inc
Results Overview of TS3R2G by Teledyne Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3R2G Information
TS3R2G by Teledyne Technologies Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TS3R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 13mA 30V DC-IN 2.5A 30V DC-OUT 4-Pin RoHS: Compliant |
30 In Stock |
|
$19.5500 / $78.5700 | Buy Now |
|
Master Electronics | Relay SSR 13mA 30V DC-IN 2.5A 30V DC-OUT 4-Pin RoHS: Compliant |
30 In Stock |
|
$19.5500 / $78.5700 | Buy Now |
Part Details for TS3R2G
TS3R2G CAD Models
TS3R2G Part Data Attributes
|
TS3R2G
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TS3R2G
Teledyne Technologies Inc
Transistor Output SSR, 1-Channel, 2500V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.013 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |