-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3L301DGG by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS3L301DGG-ND
|
DigiKey | IC ETHERNET SWITCH 16X8 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5010 In Stock |
|
$2.3500 | Buy Now |
DISTI #
296-34690-5-ND
|
DigiKey | IC ETHERNET SWITCH 16X8 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
267 In Stock |
|
$2.6590 / $4.2600 | Buy Now |
DISTI #
86049715
|
Verical | Analog Multiplexer Octal 2:1 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0601 | Americas - 3600 |
|
$2.2625 / $2.6875 | Buy Now |
DISTI #
86049885
|
Verical | Analog Multiplexer Octal 2:1 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0701 | Americas - 1410 |
|
$2.2625 / $2.6875 | Buy Now |
|
Bristol Electronics | 671 |
|
RFQ | ||
|
Rochester Electronics | TS3L301 16-bit to 8-bit SPDT gigabit LAN switch with low & flat ON-state resistance RoHS: Compliant Status: Obsolete Min Qty: 1 | 5010 |
|
$1.8100 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3L301DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3L301DGG
Texas Instruments
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 900 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 39 dB | |
On-state Resistance Match-Nom | 1.2 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.128 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8.5 ns | |
Switch-on Time-Max | 11.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TS3L301DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3L301DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3L301DGGR | Texas Instruments | $1.8563 | 3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85 | TS3L301DGG vs TS3L301DGGR |
TS3L301DGVR | Texas Instruments | $1.8682 | 3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TVSOP -40 to 85 | TS3L301DGG vs TS3L301DGVR |
TS3L301DGGE4 | Texas Instruments | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO48, GREEN, PLASTIC, TSSOP-48 | TS3L301DGG vs TS3L301DGGE4 |
TS3L301DGGRG4 | Texas Instruments | Check for Price | 3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85 | TS3L301DGG vs TS3L301DGGRG4 |
TS3L301DGVRG4 | Texas Instruments | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO48, GREEN, PLASTIC, TVSOP-48 | TS3L301DGG vs TS3L301DGVRG4 |
TS3L301DGVRE4 | Texas Instruments | Check for Price | 16-Bit to 8-Bit SPDT Gigabit LAN Switch with Low and Flat On-State Resistance 48-TVSOP -40 to 85 | TS3L301DGG vs TS3L301DGVRE4 |
A good PCB layout for the TS3L301DGG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded enclosure and minimizing the length of the signal traces can help reduce EMI.
To ensure proper power and decoupling, use a high-quality power supply with low ripple and noise, and decouple the device with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel, placed as close to the device as possible.
The TS3L301DGG is rated for operation from -40°C to 125°C, but it's recommended to operate within a temperature range of -20°C to 85°C for optimal performance and reliability.
To troubleshoot issues with the TS3L301DGG, start by verifying the power supply and decoupling, then check the signal integrity and noise levels. Use an oscilloscope to visualize the signals and identify any anomalies. Consult the datasheet and application notes for guidance on specific troubleshooting steps.
The TS3L301DGG is a commercial-grade device, but it can be used in high-reliability or safety-critical applications with proper design, testing, and validation. Consult with Texas Instruments and relevant industry standards (e.g., IEC 61508) for guidance on using the device in such applications.