-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A5018DR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3A5018DR | Texas Instruments | 10-Ω Quad SPDT analog switch 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17611-1-ND
|
DigiKey | IC SWITCH SPDT X 4 10OHM 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16164 In Stock |
|
$0.2850 / $0.7100 | Buy Now |
DISTI #
595-TS3A5018DR
|
Mouser Electronics | Analog Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS3A5018D RoHS: Compliant | 15482 |
|
$0.2720 / $0.5800 | Buy Now |
DISTI #
V72:2272_07426800
|
Arrow Electronics | Analog Switch Quad SPDT 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1135 |
|
$0.2924 / $0.4106 | Buy Now |
DISTI #
63510512
|
Verical | Analog Switch Quad SPDT 16-Pin SOIC T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2231 | Americas - 1135 |
|
$0.2924 / $0.3528 | Buy Now |
DISTI #
TS3A5018DR
|
TME | IC: analog switch, SPDT, Ch: 4, SO16, 1.8÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3770 / $0.7580 | RFQ |
DISTI #
SMC-TS3A5018DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 69 |
|
RFQ | |
|
LCSC | 10 4 SPDT(SPDT) SOIC-16 Analog Switches Multiplexers ROHS | 30 |
|
$0.5311 / $0.9204 | Buy Now |
|
Vyrian | Other Function Semiconductors | 18614 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH QUAD SPDT 16SOIC | 31620 |
|
$0.2888 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A5018DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5018DR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 10.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS3A5018DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A5018DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3A5018DE4 | Texas Instruments | Check for Price | 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85 | TS3A5018DR vs TS3A5018DE4 |
TS3A5018DRE4 | Texas Instruments | Check for Price | 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85 | TS3A5018DR vs TS3A5018DRE4 |
A good PCB layout for the TS3A5018DR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce EMI.
The TS3A5018DR requires a single 3.3V power supply. It's recommended to power the device using a low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR) to minimize noise. Power sequencing is not critical, but it's recommended to power the device after the analog and digital supplies are stable.
The TS3A5018DR can support data rates up to 100 Mbps. However, the actual data rate achievable depends on the signal quality, cable length, and system noise. The device's bandwidth and signal-to-noise ratio (SNR) also impact the maximum data rate.
To troubleshoot issues with the TS3A5018DR, use an oscilloscope to analyze the signal quality and check for signal reflections, ringing, or distortion. Verify that the device is properly powered and that the signal sources are stable. Also, check the PCB layout and ensure that the device is properly decoupled.
The TS3A5018DR has a maximum junction temperature of 150°C. To ensure reliable operation in high-temperature environments, ensure good airflow, use a heat sink if necessary, and avoid overheating the device. Also, follow the recommended PCB layout and thermal design guidelines to minimize thermal resistance.