-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A5018D by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3A5018D | Texas Instruments | 10-Ω Quad SPDT analog switch 16-SOIC -40 to 85 | |
TS3A5018DBQR | Texas Instruments | 10-Ω Quad SPDT analog switch 16-SSOP -40 to 85 | |
TS3A5018DE4 | Texas Instruments | 10-Ω Quad SPDT analog switch 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34688-5-ND
|
DigiKey | IC SWITCH SPDT X 4 10OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
614 In Stock |
|
$0.4211 / $0.8400 | Buy Now |
DISTI #
2156-TS3A5018D-ND
|
DigiKey | IC SWITCH SPDT X 4 10OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
550 In Stock |
|
$0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 530 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 424 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Quest Components | 16 |
|
$0.7000 / $0.8750 | Buy Now | |
|
Rochester Electronics | TS3A5018 10-Ohm Quad SPDT analog switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 550 |
|
$0.2877 / $0.4640 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3834 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH QUAD SPDT 16SOIC | 34500 |
|
$0.2888 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A5018D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5018D
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 10.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device.
The TS3A5018D requires a single 1.8V power supply, and it's essential to ensure that the power supply is clean and stable. Use a low-dropout regulator (LDO) or a switching regulator with a low output voltage ripple to power the device.
The TS3A5018D can support data rates up to 3.2 Gbps, but the actual data rate depends on the specific application and the quality of the signal transmission channel.
The TS3A5018D has several configuration options, such as input equalization, output de-emphasis, and receiver detection. Consult the datasheet and application notes for specific configuration guidelines for your application.
The typical power consumption of the TS3A5018D is around 150 mW, but it can vary depending on the specific application, data rate, and operating conditions.