-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A5017RGYR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TS3A5017RGYRCT-ND
|
DigiKey | IC SWITCH SP4T X 2 12OHM 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5934 In Stock |
|
$0.3047 / $0.7200 | Buy Now |
DISTI #
595-TS3A5017RGYR
|
Mouser Electronics | Analog Switch ICs 14O Dual SP4T Ana Sw RoHS: Compliant | 15376 |
|
$0.3060 / $0.7200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | TS3A5017 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 354 |
|
$0.2421 / $0.3905 | Buy Now |
|
LCSC | 12 4 Single Pole Four Throw (SP4T) VQFN-16-EP(3.5x4) Analog Switches Multiplexers ROHS | 169 |
|
$0.3955 / $0.7079 | Buy Now |
|
Vyrian | Other Function Semiconductors | 8548 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A5017RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5017RGYR
Texas Instruments
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 165 MHz | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
A good PCB layout for the TS3A5017RGYR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce EMI.
The TS3A5017RGYR requires a single 1.8V to 3.6V power supply. It's recommended to power the device with a clean, low-noise power supply, and to sequence the power-on in the following order: VCC, then VIN. A 10uF capacitor on the VCC pin and a 1uF capacitor on the VIN pin are recommended to filter out noise.
The TS3A5017RGYR can achieve data rates up to 100 Mbps. However, the actual data rate achieved will depend on the system design, PCB layout, and signal quality. The device's bandwidth is limited by the internal capacitance and the output impedance, which can affect the signal integrity at high frequencies.
The TS3A5017RGYR has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. A thermal pad on the bottom of the package helps to dissipate heat. A heat sink or a thermal interface material can be used to further improve heat dissipation.
The TS3A5017RGYR has built-in ESD protection diodes on the input pins. However, it's still recommended to use external ESD protection devices, such as TVS diodes, to protect the device from electrostatic discharge. Additionally, the device is designed to prevent latch-up, but it's still important to follow proper PCB design and layout practices to minimize the risk of latch-up.