Part Details for TS3A5017DBQRG4 by Texas Instruments
Results Overview of TS3A5017DBQRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A5017DBQRG4 Information
TS3A5017DBQRG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS3A5017DBQRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 810 |
|
RFQ |
Part Details for TS3A5017DBQRG4
TS3A5017DBQRG4 CAD Models
TS3A5017DBQRG4 Part Data Attributes
|
TS3A5017DBQRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5017DBQRG4
Texas Instruments
DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TS3A5017DBQRG4
This table gives cross-reference parts and alternative options found for TS3A5017DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A5017DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3A5017DBQRE4 | Texas Instruments | Check for Price | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-SSOP -40 to 85 | TS3A5017DBQRG4 vs TS3A5017DBQRE4 |
TS3A5017DBQR | Texas Instruments | Check for Price | 3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-SSOP -40 to 85 | TS3A5017DBQRG4 vs TS3A5017DBQR |
TS3A5017PWE4 | Texas Instruments | Check for Price | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | TS3A5017DBQRG4 vs TS3A5017PWE4 |
TS3A5017PWRG4 | Texas Instruments | Check for Price | 3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | TS3A5017DBQRG4 vs TS3A5017PWRG4 |
TS3A5017PWG4 | Texas Instruments | Check for Price | 3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | TS3A5017DBQRG4 vs TS3A5017PWG4 |
TS3A5017PWR | Texas Instruments | Check for Price | 3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | TS3A5017DBQRG4 vs TS3A5017PWR |