-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 3.3-V, 1:1 (SPST), 4-channel analog switch with 1.8-V input logic 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A4751PWR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9428
|
Newark | Analogue Sw, Spst, -40 To 85Deg C, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:0.9Ohm, Supply Voltage Range:1.6V To 3.6V, Analogue Switch Case:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments TS3A4751PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $2.0700 | Buy Now |
DISTI #
296-20700-1-ND
|
DigiKey | IC SW SPST-NOX4 900MOHM 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9358 In Stock |
|
$0.6721 / $1.4300 | Buy Now |
DISTI #
595-TS3A4751PWR
|
Mouser Electronics | Analog Switch ICs 0.9OhmLoVltgSnglSply Quad SPST Anlg Sw A 595-TS3A4751PWRG4 RoHS: Compliant | 22288 |
|
$0.6660 / $1.1800 | Buy Now |
DISTI #
V72:2272_07426757
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 Container: Cut Strips | Americas - 10 |
|
$0.6861 / $0.9028 | Buy Now |
DISTI #
76083012
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2343 | Americas - 10 |
|
$0.6861 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 | 3796 |
|
$0.4004 / $1.8200 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 (Also Known As: TS3A4751PWRG4) | 3796 |
|
$0.4004 / $1.8200 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 | 615 |
|
$1.4540 / $3.5248 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 (Also Known As: TS3A4751PWRG4) | 615 |
|
$1.4540 / $3.5248 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 (Also Known As: TS3A4751PWRG4) | 480 |
|
$0.9561 / $2.0672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A4751PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A4751PWR
Texas Instruments
0.9-Ω on-state resistance, 3.3-V, 1:1 (SPST), 4-channel analog switch with 1.8-V input logic 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 125 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS3A4751PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A4751PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3A4751RGYR | Texas Instruments | $1.0489 | 0.9-Ω on-state resistance, 3.3-V, 1:1 (SPST), 4-channel analog switch with 1.8-V input logic 14-VQFN -40 to 85 | TS3A4751PWR vs TS3A4751RGYR |
A good PCB layout for the TS3A4751PWR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded cable for the HDMI connection can help reduce EMI.
The TS3A4751PWR requires a single 3.3V power supply. The power sequencing requirement is to power up the device after the power supply has stabilized. It's recommended to use a power-on reset circuit to ensure the device is properly reset during power-up.
The TS3A4751PWR supports cable lengths up to 30 meters at 3.4 Gbps and up to 15 meters at 6.0 Gbps. However, the actual cable length supported may vary depending on the quality of the cable and the specific application.
The TS3A4751PWR is configurable for different HDMI versions through the use of external resistors and straps. For example, to configure the device for HDMI 2.0, a 1 kΩ resistor is required between the HDMI_TX0_P and HDMI_TX0_N pins.
The TS3A4751PWR has a maximum junction temperature of 125°C. To ensure reliable operation, it's recommended to use a heat sink or thermal pad to keep the device temperature below 85°C. Additionally, ensuring good airflow and using a thermal interface material can help reduce the device temperature.