-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω, 3.3-V, 1:1 (SPST), 2-channel analog switch (2 active high) with 1.8-V input logic 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A4741DGKR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3A4741DGKR | Texas Instruments | 0.9-Ohm Low-Voltage Single-Supply Dual SPST Analog Switch 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21917-1-ND
|
DigiKey | IC SW SPST-NOX2 900MOHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3795 In Stock |
|
$0.3711 / $0.8500 | Buy Now |
DISTI #
2156-TS3A4741DGKR-ND
|
DigiKey | IC SW SPST-NOX2 900MOHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1414 In Stock |
|
$0.4300 | Buy Now |
DISTI #
595-TS3A4741DGKR
|
Mouser Electronics | Analog Switch ICs 0.8Ohm Lo-Vltg Sgl- Supply Dual SPST RoHS: Compliant | 2231 |
|
$0.3060 / $0.8500 | Buy Now |
DISTI #
J56:1989_00099456
|
Arrow Electronics | Analog Switch Dual SPST 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$0.2959 / $0.3476 | Buy Now |
DISTI #
86294156
|
Verical | Analog Switch Dual SPST 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 707 Package Multiple: 1 Date Code: 0601 | Americas - 1414 |
|
$0.5306 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | TS3A4741 0.9-Ohm Low-Voltage Single-Supply Dual SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 1414 |
|
$0.2632 / $0.4245 | Buy Now |
DISTI #
TS3A4741DGKR
|
TME | IC: analog switch, bidirectional, SPST-NO, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.4620 / $0.8000 | RFQ |
|
LCSC | 2 1.5 SPST(SPST) VSSOP-8-0.65mm Analog Switches Multiplexers ROHS | 1614 |
|
$0.4302 / $0.7698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A4741DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A4741DGKR
Texas Instruments
0.9-Ω, 3.3-V, 1:1 (SPST), 2-channel analog switch (2 active high) with 1.8-V input logic 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 125 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the TS3A4741DGKR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. TI provides a recommended layout in the datasheet and application notes.
Proper power supply decoupling is crucial for the TS3A4741DGKR. Use a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel, placed close to the device's power pins. Ensure the power supply is clean and regulated, with minimal noise and ripple.
The TS3A4741DGKR supports data transfer rates up to 100 Mbps. However, the actual achievable data rate depends on the system's noise environment, cable quality, and termination. Proper system design and signal integrity analysis are essential to achieve the maximum data transfer rate.
The TS3A4741DGKR has built-in ESD protection, but additional protection measures can be taken. Use ESD-protected connectors, add external ESD diodes or TVS devices, and ensure proper PCB layout and grounding to minimize ESD risks.
The TS3A4741DGKR has a maximum junction temperature of 150°C. Ensure good thermal conduction by using a heat sink or thermal pad, and avoid overheating by keeping the device within the recommended operating temperature range.