-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 6-channel analog multiplexer with 1.8-V compatible control inputs 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A27518ERTWR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3124993RL
|
Farnell | ANALOGUE MULTIPLEXER, 6-CH, 1: 2, WQFN-24 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1324 |
|
$0.8248 / $0.8898 | Buy Now |
DISTI #
3124993
|
Farnell | ANALOGUE MULTIPLEXER, 6-CH, 1: 2, WQFN-24 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1324 |
|
$0.8248 / $1.5168 | Buy Now |
DISTI #
296-25415-1-ND
|
DigiKey | IC SWITCH SPDT X 6 6.2OHM 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
17128 In Stock |
|
$0.6364 / $1.3700 | Buy Now |
DISTI #
2156-TS3A27518ERTWR-ND
|
DigiKey | IC SWITCH SPDT X 6 6.2OHM 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$0.8400 | Buy Now |
DISTI #
595-TS3A27518ERTWR
|
Mouser Electronics | Multiplexer Switch ICs 6B 1-of-2 Mux/Demux w/ 240 MHz BW RoHS: Compliant | 4844 |
|
$0.6400 / $1.3700 | Buy Now |
DISTI #
V72:2272_07426727
|
Arrow Electronics | Analog Multiplexer Hex 1:2 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2451 Container: Cut Strips | Americas - 2500 |
|
$0.6350 / $1.3480 | Buy Now |
DISTI #
87862660
|
Verical | Analog Multiplexer Hex 1:2 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2451 | Americas - 2500 |
|
$0.6350 / $0.9860 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL ENDED MULTIPLEXER, PQCC24 | 124 |
|
$1.1110 / $2.2220 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL ENDED MULTIPLEXER, PQCC24 | 33 |
|
$1.3332 / $2.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A27518ERTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A27518ERTWR
Texas Instruments
3.3-V, 2:1 (SPDT), 6-channel analog multiplexer with 1.8-V compatible control inputs 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 240 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 16.3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 31.2 ns | |
Switch-on Time-Max | 56.7 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TS3A27518ERTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A27518ERTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3A27518EPWR | Texas Instruments | $1.6456 | 3.3-V, 2:1 (SPDT), 6-channel analog multiplexer with 1.8-V compatible control inputs 24-TSSOP -40 to 85 | TS3A27518ERTWR vs TS3A27518EPWR |
TS3A27518EIRTWRQ1 | Texas Instruments | Check for Price | Automotive 3.3-V, 2:1 (SPDT), 6-channel, analog multiplexer with 1.8-V compatible control inputs 24-WQFN -40 to 85 | TS3A27518ERTWR vs TS3A27518EIRTWRQ1 |
TS3A27518EZQSR | Texas Instruments | Check for Price | 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-BGA MICROSTAR JUNIOR -40 to 85 | TS3A27518ERTWR vs TS3A27518EZQSR |
PB1-C24A5AB0P | Esterline Technologies Corporation | Check for Price | Potentiometer, | TS3A27518ERTWR vs PB1-C24A5AB0P |
A good PCB layout for the TS3A27518ERTWR involves keeping the signal traces short and away from the power planes, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce EMI.
The TS3A27518ERTWR requires a single 1.8V power supply. Ensure that the power supply is clean and well-regulated, and that the device is powered up and down slowly to prevent latch-up. The power sequencing requirements are not critical, but it is recommended to power up the device after the power supply has stabilized.
The TS3A27518ERTWR has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pads on the package. Also, ensure that the device is operated within the recommended operating conditions and that the power dissipation is within the specified limits.
To troubleshoot issues with the TS3A27518ERTWR, start by checking the power supply and signal integrity. Look for signs of overheating, such as excessive current draw or high junction temperatures. Common failure modes include latch-up, signal degradation, and power supply noise. Use oscilloscopes and logic analyzers to debug the issue, and consult the datasheet and application notes for guidance.
The TS3A27518ERTWR has built-in ESD protection, but it is still important to take precautions to prevent damage from electrostatic discharge. Use ESD-safe handling and storage procedures, and ensure that the device is properly grounded during handling. Also, use ESD protection devices such as TVS diodes or ESD protection arrays on the signal lines.