-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.3-V, 2:1 (SPDT), 6-channel, analog multiplexer with 1.8-V compatible control inputs 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A27518EIRTWRQ1 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52829-1-ND
|
DigiKey | IC SWITCH SPDT X 6 6.2OHM 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8855 In Stock |
|
$0.9554 / $1.9500 | Buy Now |
DISTI #
595-S3A27518EIRTWRQ1
|
Mouser Electronics | Multiplexer Switch ICs 6B 1-of-2 Mux/Demux RoHS: Compliant | 6131 |
|
$0.8860 / $1.9500 | Buy Now |
|
LCSC | 16.3 6 HWQFN-24-EP(4x4) Analog Switches Multiplexers ROHS | 182 |
|
$2.2917 / $2.8907 | Buy Now |
|
Vyrian | Other Function Semiconductors | 135847 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX 1X2 24WQFN | 34961 |
|
$0.7315 / $0.9448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A27518EIRTWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A27518EIRTWRQ1
Texas Instruments
Automotive 3.3-V, 2:1 (SPDT), 6-channel, analog multiplexer with 1.8-V compatible control inputs 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 240 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 6 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 16.3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35.2 ns | |
Switch-on Time-Max | 56.7 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the TS3A27518EIRTWRQ1 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the signal sources. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure signal integrity with the TS3A27518EIRTWRQ1, use controlled impedance traces, minimize trace lengths, and avoid vias and stubs. Also, use a common mode filter or a ferrite bead to reduce electromagnetic interference (EMI).
The maximum operating temperature range for the TS3A27518EIRTWRQ1 is -40°C to 125°C. However, the device can be operated at a reduced temperature range for improved reliability and performance.
Yes, the TS3A27518EIRTWRQ1 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is qualified to automotive and industrial standards. However, additional testing and validation may be required for specific applications.
To troubleshoot issues with the TS3A27518EIRTWRQ1, start by checking the power supply voltage, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the issue. Also, consult the datasheet and application notes for troubleshooting guidelines.