Part Details for TS3431IZ-AP by STMicroelectronics
Results Overview of TS3431IZ-AP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3431IZ-AP Information
TS3431IZ-AP by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TS3431IZ-AP
TS3431IZ-AP CAD Models
TS3431IZ-AP Part Data Attributes
|
TS3431IZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3431IZ-AP
STMicroelectronics
1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TS3431IZ-AP
This table gives cross-reference parts and alternative options found for TS3431IZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3431IZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV431CZ/NOPB | Texas Instruments | $0.2367 | 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 0 to 70 | TS3431IZ-AP vs LMV431CZ/NOPB |
LMV431AIZ/LFT3 | Texas Instruments | $0.3426 | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 | TS3431IZ-AP vs LMV431AIZ/LFT3 |
LMV431AIZ/NOPB | Texas Instruments | $0.4230 | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 -40 to 85 | TS3431IZ-AP vs LMV431AIZ/NOPB |
TS3431CIZT | STMicroelectronics | Check for Price | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | TS3431IZ-AP vs TS3431CIZT |
TS3431IZT | STMicroelectronics | Check for Price | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | TS3431IZ-AP vs TS3431IZT |
LMV431BCZ/NOPB | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | TS3431IZ-AP vs LMV431BCZ/NOPB |
TS3431CIZ-AP | STMicroelectronics | Check for Price | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | TS3431IZ-AP vs TS3431CIZ-AP |
TS3431AIZ | STMicroelectronics | Check for Price | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | TS3431IZ-AP vs TS3431AIZ |
TS3431BIZT | STMicroelectronics | Check for Price | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | TS3431IZ-AP vs TS3431BIZT |
LMV431ACZ/NOPB | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | TS3431IZ-AP vs LMV431ACZ/NOPB |